846-076-555-202

Heilind Number:EDA846-076-555-202
Manufacturer:EDAC
Manufacturer Number:846-076-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a double-row configuration and a total of 76 positions, they offer ample connectivity options for your PCB assemblies. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your interconnect solutions with these high-quality connectors.