846-076-555-203

Heilind Number:EDA846-076-555-203
Manufacturer:EDAC
Manufacturer Number:846-076-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-203

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant Green color, perfect for easy identification on your PCB. With a durable UL 94V-0 Diallyl Phthalate housing, they offer reliable insulation and protection. The two rows of Copper Alloy contacts ensure efficient power transmission, with a 3A amperage rating for high-performance applications. At a pitch of .125 inches and row spacing of .2 inches, they provide precise connectivity for your circuitry. With 76 positions available, you have ample room for all your connections. Whether you're working on industrial machinery or high-tech devices, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Trust in our quality Board To Board PCB Connectors to keep your projects running smoothly.