846-076-555-204

Heilind Number:EDA846-076-555-204
Manufacturer:EDAC
Manufacturer Number:846-076-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-204

Detailed Description

Upgrade your high-temperature connectivity with our durable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a high amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing, they offer superior heat resistance for optimal performance in demanding environments. With two rows and a pitch of .125 inches, they ensure efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are a perfect choice for industrial applications. Explore our range of products for more connector options.