846-076-555-207

Heilind Number:EDA846-076-555-207
Manufacturer:EDAC
Manufacturer Number:846-076-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-207

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a double-row configuration and 76 positions, they provide ample connectivity for your PCB applications. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a temperature range from -40 to 105°C, these connectors guarantee consistent functionality in a variety of settings. Upgrade your systems with these essential components, available in a vibrant green color.