846-076-555-802

Heilind Number:EDA846-076-555-802
Manufacturer:EDAC
Manufacturer Number:846-076-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission for your devices. The copper alloy contact material and dual-row configuration with 76 positions offer efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.