846-076-555-803

Heilind Number:EDA846-076-555-803
Manufacturer:EDAC
Manufacturer Number:846-076-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-803

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission with an amperage of 3 A. Featuring two rows of 76 positions at a pitch of .125 inches and row spacing of .2 inches, they offer secure and precise board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications requiring high-temperature reliability. Upgrade your PCB assembly with these top-quality connectors, a must-have in any professional electronic setup.