846-076-555-804

Heilind Number:EDA846-076-555-804
Manufacturer:EDAC
Manufacturer Number:846-076-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a two-row configuration for seamless integration. With a maximum amperage of 3A, they are suitable for a variety of applications. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer reliable conductivity and resistance to high temperatures. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 76 positions provide ample connectivity options. Perfect for board-to-board applications, these connectors guarantee secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they are built to withstand challenging environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.