846-076-555-807

Heilind Number:EDA846-076-555-807
Manufacturer:EDAC
Manufacturer Number:846-076-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-807

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a dual-row configuration and a total of 76 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Their straight mount orientation and a pitch of .125 inches make them easy to install on your PCBs, while the row spacing of .2 inches allows for efficient cable management. Upgrade your electronic projects with these high-performance Card Edge Connectors.