846-076-555-812

Heilind Number:EDA846-076-555-812
Manufacturer:EDAC
Manufacturer Number:846-076-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A and contact material crafted from Copper Alloy, they ensure reliable power transmission. The double-row design with 76 positions and a pitch of .125 inches offers ample space for secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Whether for data transfer, power distribution, or signal transmission, trust in the robust construction and precision engineering of our Card Edge Connectors to deliver seamless connectivity.