846-076-556-201

Heilind Number:EDA846-076-556-201
Manufacturer:EDAC
Manufacturer Number:846-076-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless board-to-board connectivity with 76 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105 degrees Celsius, these connectors are reliable in even the most demanding environments. Perfect for a variety of applications, they are a must-have component for any project requiring high-quality PCB connectivity.