846-076-556-202

Heilind Number:EDA846-076-556-202
Manufacturer:EDAC
Manufacturer Number:846-076-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these green connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a copper alloy contact material and a pitch of .125 inches, they guarantee efficient power transmission at a low amperage of 3A. Featuring two rows with a spacing of .2 inches, and a total of 76 positions, these connectors offer versatility for a wide range of applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various PCB setups, delivering reliable performance under extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.