846-076-556-203

Heilind Number:EDA846-076-556-203
Manufacturer:EDAC
Manufacturer Number:846-076-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme conditions. With a green color for easy identification, they offer a dual-row configuration with a total of 76 positions. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Their straight mount orientation and .125-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB routing. Trust in our connectors to deliver superior connectivity and durability, meeting the highest standards of quality and performance.