846-076-556-204

Heilind Number:EDA846-076-556-204
Manufacturer:EDAC
Manufacturer Number:846-076-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 2-row configuration with 76 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior durability and reliability, even in high-temperature environments. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with these essential components.