846-076-556-207

Heilind Number:EDA846-076-556-207
Manufacturer:EDAC
Manufacturer Number:846-076-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-207

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed to meet your industrial needs with precision. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, these connectors ensure reliable performance in demanding environments. With a dual-row configuration, they offer 76 positions for secure board-to-board connections. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for your PCB assembly projects. Say goodbye to connectivity issues and elevate your systems with our top-of-the-line card edge connectors.