846-076-556-802

Heilind Number:EDA846-076-556-802
Manufacturer:EDAC
Manufacturer Number:846-076-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. Boasting 76 positions, they accommodate multiple connections with ease. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your projects. Explore our range of innovative products in the Connectors category, including PCB and Board To Board connectors, to elevate your electronic designs.