846-076-556-804

Heilind Number:EDA846-076-556-804
Manufacturer:EDAC
Manufacturer Number:846-076-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With 76 positions spread across two rows, they offer ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have in any professional toolkit.