846-076-556-808

Heilind Number:EDA846-076-556-808
Manufacturer:EDAC
Manufacturer Number:846-076-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-808

Detailed Description

Enhance your high-temperature connectivity needs with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts. With a double-row configuration and 76 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing ensure secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in extreme conditions. Whether you're working on industrial machinery or electronic devices, our straight-mount Card Edge Connectors are the perfect choice for efficient board-to-board connectivity. Elevate your projects with these high-quality connectors that prioritize both functionality and durability.