846-076-556-812

Heilind Number:EDA846-076-556-812
Manufacturer:EDAC
Manufacturer Number:846-076-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-556-812

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors in a vibrant green hue. Engineered for reliable performance, they feature a 3A amperage rating and are constructed from UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, these connectors offer precise .125-inch pitch and .2-inch row spacing for seamless integration. Boasting 76 positions, they ensure extensive connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various industrial applications. Upgrade your setup with these essential board-to-board connectors.