846-076-558-202

Heilind Number:EDA846-076-558-202
Manufacturer:EDAC
Manufacturer Number:846-076-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green Card Edge Connectors. Designed for durable performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable power transmission. With a 3A amperage and 76 positions spread across two rows, they offer ample capacity for various applications. The .125-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Elevate your connectivity solutions with these high-temp card edge connectors.