846-076-558-203

Heilind Number:EDA846-076-558-203
Manufacturer:EDAC
Manufacturer Number:846-076-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a dual-row configuration and 76 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transfer, with a current rating of 3 A. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them versatile and easy to integrate into your PCB designs. Trust in our connectors for high-quality, high-temperature performance in every application.