846-076-558-204

Heilind Number:EDA846-076-558-204
Manufacturer:EDAC
Manufacturer Number:846-076-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. Delivering a reliable amperage of 3 A, they ensure seamless power transmission across their two rows of 76 positions. The contact material, a durable Copper Alloy, guarantees long-lasting conductivity, while the precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation on your PCB. With a convenient right-angle mount orientation, these connectors offer flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any project requiring high-performance connectivity. Explore our range of Board to Board PCB Connectors and elevate your electronic assemblies to new heights.