846-076-558-208

Heilind Number:EDA846-076-558-208
Manufacturer:EDAC
Manufacturer Number:846-076-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in striking Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a current rating of 3 A, they guarantee efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2-inch row spacing, offer seamless connectivity for your PCBs. Boasting 76 positions, these connectors facilitate complex electronic setups. Their Right Angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for superior quality and performance in your projects.