846-076-558-212

Heilind Number:EDA846-076-558-212
Manufacturer:EDAC
Manufacturer Number:846-076-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, engineered for durability and efficiency. Featuring a vibrant green color, they boast a sleek design that stands out in any assembly. With an amperage rating of 3A, they offer reliable power transmission, while their UL 94V-0 Diallyl Phthalate housing ensures optimal safety. Perfect for various applications, these connectors have two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, accommodating up to 76 positions. Their right-angle mount orientation allows for seamless integration into your circuit board layout. Designed to withstand extreme environments, they have an operating temperature range of -40 to 105 °C, making them ideal for both industrial and commercial use. Elevate your connectivity solutions with these Card Edge Connectors.