846-076-558-803

Heilind Number:EDA846-076-558-803
Manufacturer:EDAC
Manufacturer Number:846-076-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-803

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in a vibrant green color. Designed for durability and efficiency, these connectors feature a 3 A amperage and are crafted with UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows and a total of 76 positions, they ensure seamless connectivity on your PCB. The copper alloy contact material and .125 inch pitch guarantee reliable performance, while the right angle mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance applications in various industries. Explore our range of connectors for more reliable solutions.