846-076-558-804

Heilind Number:EDA846-076-558-804
Manufacturer:EDAC
Manufacturer Number:846-076-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, ensuring reliable performance even in high temperatures. With a 2-row configuration and 76 positions, they offer ample connectivity for your applications. The right angle mount orientation allows for seamless installation on your board, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Explore our range of connectors for a seamless board-to-board connection solution.