846-076-558-807

Heilind Number:EDA846-076-558-807
Manufacturer:EDAC
Manufacturer Number:846-076-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in a vibrant green hue, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 DAP, these connectors ensure reliability under extreme conditions. Featuring dual rows and 76 positions, they offer ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Upgrade your setup with these right-angle mount connectors and experience a new level of efficiency in your PCB assembly process.