846-076-558-808

Heilind Number:EDA846-076-558-808
Manufacturer:EDAC
Manufacturer Number:846-076-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a high amperage rating of 3A, they provide efficient power transmission for your electronic devices. The two rows of Copper Alloy contacts, spaced at .125 inches with a .2-inch row spacing, offer seamless connectivity across 76 positions. Their right-angle mount orientation allows for convenient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality and precision engineering to optimize your PCB assembly process.