846-076-558-812

Heilind Number:EDA846-076-558-812
Manufacturer:EDAC
Manufacturer Number:846-076-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-558-812

Detailed Description

Upgrade your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional performance. Engineered for durability, they boast a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in the most demanding environments. With a double row design and a total of 76 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for PCB applications, these connectors offer a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Trust in our Card Edge Connectors for superior quality and performance.