846-076-559-201

Heilind Number:EDA846-076-559-201
Manufacturer:EDAC
Manufacturer Number:846-076-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-201

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in challenging environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 76 positions, they offer reliable power transmission at an amperage of 3A. The right-angle mount orientation allows for seamless integration into your PCB assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with these high-quality connectors, perfect for board-to-board connections.