846-076-559-202

Heilind Number:EDA846-076-559-202
Manufacturer:EDAC
Manufacturer Number:846-076-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a generous 76 positions spread across two rows, they provide ample connectivity for your application. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Their right-angle mount orientation adds versatility to your design, making them a must-have in your inventory of PCB components. Elevate your connectivity game with these high-performance Card Edge Connectors.