846-076-559-207

Heilind Number:EDA846-076-559-207
Manufacturer:EDAC
Manufacturer Number:846-076-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-207

Detailed Description

Enhance your PCB connections with our high temperature card edge connectors, designed for durability and performance. With a vibrant green color and UL 94V-0 Diallyl Phthalate housing material, these connectors are not only visually striking but also ensure safety and compliance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable connectivity for up to 76 positions. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Upgrade your electronic designs with these high-quality connectors, perfect for applications that demand precision and resilience.