846-076-559-208

Heilind Number:EDA846-076-559-208
Manufacturer:EDAC
Manufacturer Number:846-076-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-208

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connectors in vibrant green. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 76 positions, they provide ample connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse applications. Take your board-to-board connections to the next level with our premium quality right-angle mount connectors. Explore our full range of connectors for all your PCB needs.