846-076-559-802

Heilind Number:EDA846-076-559-802
Manufacturer:EDAC
Manufacturer Number:846-076-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in your PCB setup, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a two-row configuration and a total of 76 positions, they offer ample connectivity options for your devices. Crafted from high-quality Copper Alloy, the contacts ensure reliable performance. The .125-inch pitch and .2-inch row spacing make for easy installation, whether you're a professional or DIY enthusiast. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most demanding environments. Opt for our Right Angle mount orientation for a space-efficient setup. Elevate your PCB connectivity with these robust and efficient Card Edge Connectors.