846-076-559-803

Heilind Number:EDA846-076-559-803
Manufacturer:EDAC
Manufacturer Number:846-076-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a 3 A amperage and 76 positions spread across two rows, they offer ample power and connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 in and row spacing of .2 in facilitate seamless integration. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB design with these high-quality connectors.