846-076-559-804

Heilind Number:EDA846-076-559-804
Manufacturer:EDAC
Manufacturer Number:846-076-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability even in high-temperature environments. With two rows of precision-crafted Copper Alloy contacts, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Supporting up to 76 positions, they are perfect for complex electronic assemblies. Their Right Angle mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105 °C guarantees versatile use. Trust in our connectors to deliver exceptional quality and efficiency for all your PCB connection needs. Explore our full range of products for more innovative solutions in the world of electronics.