846-076-559-807

Heilind Number:EDA846-076-559-807
Manufacturer:EDAC
Manufacturer Number:846-076-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, these connectors not only stand out visually but also deliver exceptional functionality, with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee superior durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless connectivity for your PCB needs. With 76 positions available, they provide ample room for multiple connections. The right-angle mount orientation ensures convenient installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Elevate your interconnect solutions with these reliable and efficient Card Edge Connectors.