846-076-559-808

Heilind Number:EDA846-076-559-808
Manufacturer:EDAC
Manufacturer Number:846-076-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-808

Detailed Description

Enhance your high-temperature circuit connections with our efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both durability and visibility. With a current rating of 3 A, they provide reliable power transmission, perfect for demanding applications. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer secure and precise connectivity for up to 76 positions. Their right-angle mount orientation facilitates seamless PCB integration, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in these connectors to deliver superior functionality and longevity in your projects.