846-076-559-812

Heilind Number:EDA846-076-559-812
Manufacturer:EDAC
Manufacturer Number:846-076-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-559-812

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in extreme conditions. With a 2-row configuration and 76 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Suitable for right angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them ideal for various industrial settings. Trust in their quality to streamline your board-to-board connections effortlessly.