846-076-560-201

Heilind Number:EDA846-076-560-201
Manufacturer:EDAC
Manufacturer Number:846-076-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Crafted for optimal performance, these green connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature environments. With two rows and 76 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for convenient installation. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are designed for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.