846-076-560-203

Heilind Number:EDA846-076-560-203
Manufacturer:EDAC
Manufacturer Number:846-076-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-203

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a dual-row configuration and a total of 76 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Featuring a straight mount orientation, these connectors facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial projects. Upgrade to our high-temp Card Edge Connectors for enhanced performance and durability in your PCB setups.