846-076-560-207

Heilind Number:EDA846-076-560-207
Manufacturer:EDAC
Manufacturer Number:846-076-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a high amperage rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2-inch row spacing, offer seamless board-to-board connectivity with 76 positions available. Suitable for straight mounting orientation, these connectors maintain stability even in extreme temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, showcasing our commitment to quality and innovation in the field of PCB connectors.