846-076-560-208

Heilind Number:EDA846-076-560-208
Manufacturer:EDAC
Manufacturer Number:846-076-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power supply for your devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity across 76 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your PCB connections with these top-of-the-line connectors.