846-076-560-212

Heilind Number:EDA846-076-560-212
Manufacturer:EDAC
Manufacturer Number:846-076-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a bright green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of high-conductivity Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic components. Featuring 76 positions, these connectors provide ample connectivity options for your PCB layouts. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable in various applications. Elevate your PCB assembly with these premium connectors, a must-have in any engineering toolkit.