846-076-560-802

Heilind Number:EDA846-076-560-802
Manufacturer:EDAC
Manufacturer Number:846-076-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-802

Detailed Description

Enhance the connection reliability on your high-temperature PCBs with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring durability and conductivity. With a double-row configuration and 76 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stable performance even in extreme conditions. Upgrade to these green-colored connectors and experience seamless board-to-board connectivity like never before.