846-076-560-803

Heilind Number:EDA846-076-560-803
Manufacturer:EDAC
Manufacturer Number:846-076-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a robust amperage of 3 A, they ensure reliable power transmission. The two-row configuration with 76 positions offers ample connectivity options, perfect for complex circuitry. Crafted from durable Copper Alloy, the contacts guarantee long-lasting functionality. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for industrial or commercial use, these connectors are a dependable choice, with an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors for seamless board-to-board connections in your electronic designs.