846-076-560-804

Heilind Number:EDA846-076-560-804
Manufacturer:EDAC
Manufacturer Number:846-076-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green color, these connectors offer a sleek and durable solution for your electronic projects. With a reliable amperage rating of 3 A, they ensure efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Boasting two rows and 76 positions, these connectors provide ample connectivity options. Crafted with copper alloy contacts and a .125-inch pitch, they ensure secure and high-speed data transfer. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your connectivity game with these essential components.