846-076-560-808

Heilind Number:EDA846-076-560-808
Manufacturer:EDAC
Manufacturer Number:846-076-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability and performance, these connectors feature a copper alloy contact material and a UL 94V-0 Diallyl Phthalate housing. With a current rating of 3 A and a dual-row layout, they offer optimal power and signal transmission. The .125-inch pitch and .2-inch row spacing ensure secure fitting on your board. Perfect for various applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Trust in their reliability for seamless board-to-board connections in your projects.