846-076-560-812

Heilind Number:EDA846-076-560-812
Manufacturer:EDAC
Manufacturer Number:846-076-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-560-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for exceptional performance, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of 76 positions each, they provide ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and electronic projects. Trust in their straight mount orientation for easy installation and a secure connection every time. Upgrade your connectivity with these essential components.