846-078-500-808

Heilind Number:EDA846-078-500-808
Manufacturer:EDAC
Manufacturer Number:846-078-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-500-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. Featuring two rows of copper alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 78 positions available. Suitable for straight mounting orientation, these connectors maintain stability under extreme conditions, with an operating temperature range of -40 to 105 °C. Elevate your electronic assemblies with this essential component.