846-078-520-212

Heilind Number:EDA846-078-520-212
Manufacturer:EDAC
Manufacturer Number:846-078-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-520-212

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 78 positions, they offer ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Choose our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of quality and performance.